Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPCH3MVLY | |
|---|---|
DigiKey Part Number | UTPCH3MVLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3MVLY |
Description | COPPER PATCH CORD, CAT 5E, VIOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R236,86900 | R2 368,69 |




