
UTPCH10VLY | |
|---|---|
DigiKey Part Number | UTPCH10VLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH10VLY |
Description | COPPER PATCH CORD, CAT 5E, VIOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R255,92000 | R255,92 |
| 10 | R237,97800 | R2 379,78 |
| 25 | R231,19600 | R5 779,90 |
| 50 | R226,18860 | R11 309,43 |
| 100 | R221,28010 | R22 128,01 |
| 250 | R214,95004 | R53 737,51 |
| 500 | R210,27182 | R105 135,91 |
| 1 000 | R205,69054 | R205 690,54 |
| 2 500 | R199,77704 | R499 442,60 |

