
ERA-3AEB391V | |
|---|---|
DigiKey Part Number | P390DBTR-ND - Tape & Reel (TR) P390DBCT-ND - Cut Tape (CT) P390DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB391V |
Description | RES SMD 390 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB391V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,46200 | R14,62 |
| 25 | R1,35760 | R33,94 |
| 50 | R1,28040 | R64,02 |
| 100 | R1,20990 | R120,99 |
| 250 | R1,12252 | R280,63 |
| 500 | R1,06202 | R531,01 |
| 1 000 | R1,00690 | R1 006,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,89838 | R4 491,90 |
| 10 000 | R0,85958 | R8 595,80 |
| 15 000 | R0,83895 | R12 584,25 |
| 25 000 | R0,81501 | R20 375,25 |
| 35 000 | R0,80043 | R28 015,05 |
| 50 000 | R0,78595 | R39 297,50 |

