EEE-TK1E681AM is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 240
Unit Price: R50,24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 543
Unit Price: R46,72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: R46,72000
Datasheet

Similar


Panasonic Industry
In Stock: 214
Unit Price: R35,46000
Datasheet

Similar


Panasonic Industry
In Stock: 267
Unit Price: R33,10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 49
Unit Price: R50,24000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R34,70755
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 725
Unit Price: R77,97000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1E681AM

DigiKey Part Number
PCE4888TR-ND - Tape & Reel (TR)
PCE4888CT-ND - Cut Tape (CT)
PCE4888DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1E681AM
Description
CAP ALUM 680UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1E681AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R49,57000R49,57
10R33,10400R331,04
50R26,28140R1 314,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125R23,96384R2 995,48
250R22,24380R5 560,95
375R21,37557R8 015,84
625R20,40786R12 754,91
875R19,83909R17 359,20
1 250R19,28965R24 112,06
1 500R19,02840R28 542,60
3 000R18,14423R54 432,69
3 125R18,09713R56 553,53
Manufacturers Standard Package