
EEE-TKE681UAQ | |
|---|---|
DigiKey Part Number | PCE4887TR-ND - Tape & Reel (TR) PCE4887CT-ND - Cut Tape (CT) PCE4887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKE681UAQ |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKE681UAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,46000 | R35,46 |
| 10 | R23,34100 | R233,41 |
| 50 | R18,26940 | R913,47 |
| 100 | R15,12360 | R1 512,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R15,62520 | R3 125,04 |
| 400 | R14,49555 | R5 798,22 |
| 600 | R13,92520 | R8 355,12 |
| 1 000 | R13,28978 | R13 289,78 |
| 1 400 | R12,91616 | R18 082,62 |
| 2 000 | R12,55528 | R25 110,56 |

