
ECA-2WM2R2B | |
|---|---|
DigiKey Part Number | 10-ECA-2WM2R2BCT-ND - Cut Tape (CT) 10-ECA-2WM2R2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WM2R2B |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WM2R2B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 74.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2WHG2R2B | Panasonic Industry | 543 | 10-ECA-2WHG2R2BCT-ND | R12,76000 | Direct |
| ECA-2WM2R2 | Panasonic Industry | 867 | P5341-ND | R11,29000 | Parametric Equivalent |
| UVR2W2R2MPD1TD | Nichicon | 22 454 | 493-12878-1-ND | R9,98000 | Direct |
| ESMG451ELL2R2MJC5S | Chemi-Con | 435 | 565-1245-ND | R21,43000 | Similar |
| UVK2W2R2MPD | Nichicon | 1 933 | 493-17347-ND | R9,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,45000 | R11,45 |
| 10 | R7,18200 | R71,82 |
| 50 | R5,37620 | R268,81 |
| 100 | R4,80030 | R480,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,73816 | R1 869,08 |
| 1 000 | R3,43074 | R3 430,74 |
| 1 500 | R3,27547 | R4 913,20 |
| 2 500 | R3,10244 | R7 756,10 |
| 3 500 | R3,00070 | R10 502,45 |
| 5 000 | R2,90238 | R14 511,90 |

