2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2W2R2MPD1TD

DigiKey Part Number
493-12878-1-ND - Cut Tape (CT)
493-12878-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2W2R2MPD1TD
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2W2R2MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 454
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,98000R9,98
10R6,20100R62,01
50R4,61380R230,69
100R4,10990R410,99
Tape & Box (TB)
QuantityUnit PriceExt Price
500R3,23980R1 619,90
1 000R2,96510R2 965,10
1 500R2,82642R4 239,63
2 500R2,67168R6 679,20
3 500R2,58069R9 032,42
5 000R2,49279R12 463,95
Manufacturers Standard Package