EEE-FPV391UAL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4 783
Unit Price: R22,35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 27
Unit Price: R25,04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14 562
Unit Price: R17,81000
Datasheet
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FPV391UAL

DigiKey Part Number
10-EEE-FPV391UALTR-ND - Tape & Reel (TR)
10-EEE-FPV391UALCT-ND - Cut Tape (CT)
10-EEE-FPV391UALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FPV391UAL
Description
CAP ALUM 390UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FPV391UAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,69000R22,69
10R14,61900R146,19
50R11,23520R561,76
100R10,16310R1 016,31
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R8,47492R4 237,46
1 000R7,88225R7 882,25
1 500R7,58309R11 374,64
2 500R7,24958R18 123,95
3 500R7,05360R24 687,60
5 000R6,86427R34 321,35
6 000R6,77425R40 645,50
12 000R6,46960R77 635,20
12 500R6,45333R80 666,62
Manufacturers Standard Package