



UCL1V391MNL1GS | |
|---|---|
DigiKey Part Number | 493-3960-2-ND - Tape & Reel (TR) 493-3960-1-ND - Cut Tape (CT) 493-3960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V391MNL1GS |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V391MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,81000 | R17,81 |
| 10 | R10,85500 | R108,55 |
| 50 | R8,61700 | R430,85 |
| 100 | R7,76010 | R776,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,28066 | R3 140,33 |
| 1 000 | R5,81469 | R5 814,69 |
| 1 500 | R5,57937 | R8 369,06 |
| 2 500 | R5,31699 | R13 292,47 |
| 3 500 | R5,28870 | R18 510,45 |
| 5 000 | R4,94296 | R24 714,80 |
| 12 000 | R4,70322 | R56 438,64 |
| 12 500 | R4,69043 | R58 630,38 |

