ECO-S1CA822BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R15,12763
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R37,84935
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R28,16014
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: R55,45000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: R44,04750
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: R62,52935
Datasheet

Similar


Rubycon
In Stock: 244
Unit Price: R118,97000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: R41,91000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: R37,38300
Datasheet

Similar


Rubycon
In Stock: 148
Unit Price: R108,05000
Datasheet
8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CA822BA

DigiKey Part Number
P6441-ND
Manufacturer
Manufacturer Product Number
ECO-S1CA822BA
Description
CAP ALUM 8200UF 20% 16V SNAP TH
Customer Reference
Detailed Description
8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CA822BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
71mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes