Direct
Similar




LGY1C822MELZ30 | |
|---|---|
DigiKey Part Number | 493-8579-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C822MELZ30 |
Description | CAP ALUM 8200UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C822MELZ30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,47000 | R57,47 |
| 10 | R38,64900 | R386,49 |
| 50 | R30,82520 | R1 541,26 |
| 250 | R25,72220 | R6 430,55 |
| 500 | R24,11642 | R12 058,21 |
| 1 000 | R22,78253 | R22 782,53 |
| 2 500 | R21,36017 | R53 400,43 |
| 5 000 | R20,49436 | R102 471,80 |



