ECJ-4YB1E475K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2 475
Unit Price: R11,09000
Datasheet

Direct


KEMET
In Stock: 4 594
Unit Price: R18,20000
Datasheet

Direct


TDK Corporation
In Stock: 34 928
Unit Price: R6,59000
Datasheet

Direct


YAGEO
In Stock: 477
Unit Price: R7,80000
Datasheet

Direct


Murata Electronics
In Stock: 1 730
Unit Price: R16,81000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Taiyo Yuden
In Stock: 2 519
Unit Price: R8,49000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KEMET
In Stock: 1 196
Unit Price: R26,17000
Datasheet

Upgrade


KEMET
In Stock: 1 275
Unit Price: R22,70000
Datasheet

Upgrade


KEMET
In Stock: 7 375
Unit Price: R12,65000
Datasheet

Upgrade


KEMET
In Stock: 54 227
Unit Price: R10,22000
Datasheet

Upgrade


KEMET
In Stock: 87
Unit Price: R150,42000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series

ECJ-4YB1E475K

DigiKey Part Number
PCC2251TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YB1E475K
Description
CAP CER 4.7UF 25V X5R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-4YB1E475K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes