Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32RR61E475KA12L

DigiKey Part Number
490-7218-2-ND - Tape & Reel (TR)
490-7218-1-ND - Cut Tape (CT)
490-7218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32RR61E475KA12L
Description
CAP CER 4.7UF 25V X5R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32RR61E475KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 730
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,81000R16,81
10R10,58900R105,89
50R8,38080R419,04
100R7,64250R764,25
500R6,39546R3 197,73
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,12979R6 129,79
2 000R5,40272R10 805,44
3 000R5,10068R15 302,04
5 000R4,79743R23 987,15
7 000R4,69346R32 854,22
10 000R4,67941R46 794,10
12 000R4,67263R56 071,56
Manufacturers Standard Package