0402-1N0K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 22 000
Unit Price: R8,40000
Datasheet
Image for 0402-1N0K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402-1N0K

DigiKey Part Number
0402-1N0K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402-1N0K
Description
FIXED IND 1NH 1.36A 45 MOHM SMD
Customer Reference
Detailed Description
1 nH Unshielded Drum Core, Wirewound Inductor 1.36 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes