
36501E1N0KTDG | |
|---|---|
DigiKey Part Number | A103700TR-ND - Tape & Reel (TR) A103700CT-ND - Cut Tape (CT) A103700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E1N0KTDG |
Description | FIXED IND 1NH 1.36A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E1N0KTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 12.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R7,24300 | R72,43 |
| 100 | R5,95700 | R595,70 |
| 1 000 | R4,89887 | R4 898,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,61925 | R9 238,50 |
| 4 000 | R4,35598 | R17 423,92 |
| 6 000 | R4,20912 | R25 254,72 |
| 10 000 | R4,03135 | R40 313,50 |
| 14 000 | R3,91847 | R54 858,58 |
| 20 000 | R3,80236 | R76 047,20 |

