Similar

NCP81278MNTXG | |
|---|---|
DigiKey Part Number | NCP81278MNTXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81278MNTXG |
Description | IC REG CTRLR CPU GPU 1OUT 20QFN |
Customer Reference | |
Detailed Description | - Controller, CPU GPU Voltage Regulator IC 1 Output 20-QFN (3x3) |
EDA/CAD Models | NCP81278MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, CPU GPU | |
Voltage - Input | 3.6V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | Up to 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |


