- Controller, CPU GPU Voltage Regulator IC 1 Output 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81278TMNTXG

DigiKey Part Number
488-NCP81278TMNTXGTR-ND - Tape & Reel (TR)
488-NCP81278TMNTXGCT-ND - Cut Tape (CT)
488-NCP81278TMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81278TMNTXG
Description
IC REG CTRLR 1OUT 2PH SYNC BUCK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
- Controller, CPU GPU Voltage Regulator IC 1 Output 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP81278TMNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, CPU GPU
Voltage - Input
3.6V ~ 24V
Number of Outputs
1
Voltage - Output
Up to 2V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 875
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,83000R19,83
10R14,30000R143,00
25R12,93240R323,31
100R11,42670R1 142,67
250R10,71088R2 677,72
500R10,27868R5 139,34
1 000R9,92293R9 922,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R9,38945R37 557,80
8 000R9,19116R73 529,28
12 000R9,09190R109 102,80
Manufacturers Standard Package