MFR Recommended

XC5K-1611-2A | |
|---|---|
DigiKey Part Number | 39-XC5K-1611-2A-ND |
Manufacturer | |
Manufacturer Product Number | XC5K-1611-2A |
Description | CONN DIN PLUG 16POS |
Customer Reference | |
Detailed Description | 16 Position Din Connector Plug, Male Pins Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Male Pins | |
Number of Positions | 16 | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | 2 | |
Style | 2 | |
Mounting Type | Through Hole | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |


