16 Position Din Connector Plug, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5K-1631-2A

DigiKey Part Number
XC5K-1631-2A-ND
Manufacturer
Manufacturer Product Number
XC5K-1631-2A
Description
CONN DIN PLUG 16POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
16
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Style
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R74,11000R74,11
10R62,94800R629,48
25R58,99560R1 474,89
80R54,34200R4 347,36
160R51,74794R8 279,67
320R49,27825R15 769,04
560R47,37077R26 527,63
1 040R45,34753R47 161,43
2 560R42,55797R108 948,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.