Similar
Similar
Similar

PTN3341D,118 | |
|---|---|
DigiKey Part Number | PTN3341D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3341D,118 |
Description | IC DRIVER 4/0 16SO |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


