4/0 Driver LVDS, Multipoint 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD047AD

DigiKey Part Number
296-20682-5-ND
Manufacturer
Manufacturer Product Number
SN65MLVD047AD
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS, Multipoint 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD047AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R73,27000R73,27
10R55,62100R556,21
40R49,31975R1 972,79
120R45,80350R5 496,42
280R43,74321R12 248,10
520R42,51929R22 110,03
1 000R41,43782R41 437,82
2 520R40,21197R101 334,16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

35 086In Stock
Ships from Rochester Electronics, LLC