Similar

HEF4517BT,518 | |
|---|---|
DigiKey Part Number | 568-9064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4517BT,518 |
Description | IC SR TRI-STATE 64BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 64 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 64 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 15.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


