Shift Shift Register 2 Element 64 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 2 Element 64 Bit 16-SOIC
MC14046BDWG

MC14517BDWR2G

DigiKey Part Number
488-MC14517BDWR2GTR-ND - Tape & Reel (TR)
488-MC14517BDWR2GCT-ND - Cut Tape (CT)
488-MC14517BDWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14517BDWR2G
Description
IC SR TRI-STATE 64BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shift Shift Register 2 Element 64 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14517BDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
64
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 137
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,02000R23,02
10R16,72000R167,20
25R15,15040R378,76
100R13,42810R1 342,81
250R12,60636R3 151,59
500R12,30220R6 151,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R11,70399R11 703,99
2 000R11,36841R22 736,82
3 000R11,20048R33 601,44
5 000R11,01442R55 072,10
7 000R10,90563R76 339,41
10 000R10,80101R108 010,10
Manufacturers Standard Package