
858-B04-203RKT4 | |
|---|---|
DigiKey Part Number | 37-858-B04-203RKT4-ND |
Manufacturer | |
Manufacturer Product Number | 858-B04-203RKT4 |
Description | IP67 FEMALE M12 CABLE KIT 4 POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R503,62000 | R503,62 |
| 10 | R428,08200 | R4 280,82 |
| 25 | R401,27960 | R10 031,99 |
| 50 | R382,13300 | R19 106,65 |
| 100 | R363,90910 | R36 390,91 |
| 250 | R341,15348 | R85 288,37 |
| 500 | R327,46796 | R163 733,98 |




