


858-B04-103RSS4 | |
|---|---|
DigiKey Part Number | 37-858-B04-103RSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-B04-103RSS4 |
Description | IP67 MALE M12 CABLE MOUNT 4 POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R150,56000 | R150,56 |
| 10 | R127,92900 | R1 279,29 |
| 25 | R119,91320 | R2 997,83 |
| 50 | R114,18660 | R5 709,33 |
| 100 | R108,73530 | R10 873,53 |
| 250 | R101,93104 | R25 482,76 |
| 500 | R97,06898 | R48 534,49 |
| 1 000 | R92,44116 | R92 441,16 |






