UWZ1H330MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: R8,91000
Datasheet

Similar


Nichicon
In Stock: 900
Unit Price: R9,91000
Datasheet

Similar


Nichicon
In Stock: 740
Unit Price: R14,96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 194
Unit Price: R9,91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 368
Unit Price: R7,39000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R10,99890
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R9,94259
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 738
Unit Price: R19,83000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R6,96005
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R9,28824
Datasheet

Similar


Panasonic Industry
In Stock: 3 844
Unit Price: R11,93000
Datasheet

Similar


Panasonic Industry
In Stock: 1 813
Unit Price: R11,26000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R6,00407
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1H330MCL1GS

DigiKey Part Number
493-9942-2-ND - Tape & Reel (TR)
493-9942-1-ND - Cut Tape (CT)
493-9942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1H330MCL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1H330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,24000R9,24
10R5,71300R57,13
50R4,24140R212,07
100R3,77420R377,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900R2,77621R2 498,59
1 800R2,46813R4 442,63
2 700R2,36762R6 392,57
4 500R2,26608R10 197,36
6 300R2,17935R13 729,90
9 000R2,15403R19 386,27
10 800R2,08953R22 566,92
21 600R2,00851R43 383,82
22 500R2,00253R45 056,93
Manufacturers Standard Package