



UUX1H330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6270-2-ND - Tape & Reel (TR) 493-6270-1-ND - Cut Tape (CT) 493-6270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H330MNL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H330MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 133 mA @ 120 Hz | |
Ripple Current @ High Frequency | 222.11 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R6,11700 | R61,17 |
| 50 | R5,14540 | R257,27 |
| 100 | R4,10690 | R410,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,38432 | R1 692,16 |
| 1 000 | R3,14689 | R3 146,89 |
| 1 500 | R3,03547 | R4 553,20 |
| 2 500 | R2,92538 | R7 313,45 |
| 3 500 | R2,77492 | R9 712,22 |
| 5 000 | R2,62357 | R13 117,85 |
| 6 000 | R2,56359 | R15 381,54 |
| 12 000 | R2,48223 | R29 786,76 |
| 12 500 | R2,27298 | R28 412,25 |

