Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPM1V272MHD6 | |
|---|---|
DigiKey Part Number | 493-5632-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V272MHD6 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V272MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 10 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R54,78000 | R54,78 |
| 10 | R36,81800 | R368,18 |
| 50 | R29,35660 | R1 467,83 |
| 250 | R24,48748 | R6 121,87 |
| 500 | R22,95494 | R11 477,47 |
| 1 000 | R21,68187 | R21 681,87 |
| 2 500 | R20,32397 | R50 809,92 |
| 5 000 | R19,60035 | R98 001,75 |












