
ELXV350ELL272MM35S | |
|---|---|
DigiKey Part Number | 565-ELXV350ELL272MM35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV350ELL272MM35S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV350ELL272MM35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.83 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,30000 | R37,30 |
| 10 | R24,51700 | R245,17 |
| 50 | R19,22380 | R961,19 |
| 250 | R15,76752 | R3 941,88 |
| 500 | R14,67896 | R7 339,48 |
| 1 000 | R13,77441 | R13 774,41 |
| 2 500 | R12,80949 | R32 023,73 |
| 5 000 | R12,22182 | R61 109,10 |

