Parametric Equivalent
Similar



PZU9.1B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU9.1B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU9.1B2A-QXCT-ND - Cut Tape (CT) 1727-PZU9.1B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU9.1B2A-QX |
Description | DIODE ZENER 9.04V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.04 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,81000 | R3,81 |
| 10 | R2,35700 | R23,57 |
| 100 | R1,45570 | R145,57 |
| 500 | R1,06510 | R532,55 |
| 1 000 | R0,93825 | R938,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,77644 | R2 329,32 |
| 6 000 | R0,69465 | R4 167,90 |
| 9 000 | R0,65292 | R5 876,28 |
| 15 000 | R0,60597 | R9 089,55 |
| 21 000 | R0,57815 | R12 141,15 |
| 30 000 | R0,55109 | R16 532,70 |
| 75 000 | R0,49167 | R36 875,25 |
| 150 000 | R0,45494 | R68 241,00 |
| 300 000 | R0,42407 | R127 221,00 |




