PZU14B2A-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,21000
Datasheet
Zener Diode 14 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU14B2A-QX

DigiKey Part Number
1727-PZU14B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU14B2A-QXCT-ND - Cut Tape (CT)
1727-PZU14B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU14B2A-QX
Description
DIODE ZENER 14V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU14B2A-QXNexperia USA Inc.01727-PZU14B2A-QXCT-NDR0,21000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,93000R3,93
10R2,38900R23,89
100R1,48560R148,56
500R1,08604R543,02
1 000R0,95679R956,79
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,73303R2 199,09
6 000R0,65580R3 934,80
9 000R0,61641R5 547,69
15 000R0,57209R8 581,35
21 000R0,54582R11 462,22
30 000R0,52027R15 608,10
Manufacturers Standard Package