Parametric Equivalent

PMXB360ENEAZ | |
|---|---|
DigiKey Part Number | 1727-PMXB360ENEAZTR-ND - Tape & Reel (TR) 1727-PMXB360ENEAZCT-ND - Cut Tape (CT) 1727-PMXB360ENEAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB360ENEAZ |
Description | MOSFET N-CH 80V 1.1A DFN1010D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 1.1A (Ta) 400mW (Ta), 6.25W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMXB360ENEAZ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 400mW (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN1010D-3 |
Rds On (Max) @ Id, Vgs 450mOhm @ 1.1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMXB360ENEAZ | Nexperia USA Inc. | 0 | 1727-PMXB360ENEAZCT-ND | R8,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,67000 | R8,67 |
| 10 | R5,38300 | R53,83 |
| 100 | R3,40960 | R340,96 |
| 500 | R2,55820 | R1 279,10 |
| 1 000 | R2,28318 | R2 283,18 |
| 2 000 | R2,05143 | R4 102,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,68240 | R8 412,00 |
| 10 000 | R1,53717 | R15 371,70 |
| 15 000 | R1,52687 | R22 903,05 |







