Similar

NMUX1309APWJ | |
|---|---|
DigiKey Part Number | 1727-NMUX1309APWJTR-ND - Tape & Reel (TR) 1727-NMUX1309APWJCT-ND - Cut Tape (CT) 1727-NMUX1309APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1309APWJ |
Description | NMUX1309APW/SOT403/TSSOP16 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 146Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 146Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 72ns | |
-3db Bandwidth | 380MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R3,17600 | R31,76 |
| 25 | R2,82320 | R70,58 |
| 100 | R2,41980 | R241,98 |
| 250 | R2,22888 | R557,22 |
| 500 | R2,11394 | R1 056,97 |
| 1 000 | R2,01934 | R2 019,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,91922 | R4 798,05 |
| 5 000 | R1,85893 | R9 294,65 |
| 7 500 | R1,82870 | R13 715,25 |
| 12 500 | R1,79523 | R22 440,38 |
| 17 500 | R1,77566 | R31 074,05 |
| 25 000 | R1,75686 | R43 921,50 |
| 62 500 | R1,71636 | R107 272,50 |


