


TMUX1309APWR | |
|---|---|
DigiKey Part Number | 296-TMUX1309APWRTR-ND - Tape & Reel (TR) 296-TMUX1309APWRCT-ND - Cut Tape (CT) 296-TMUX1309APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309APWR |
Description | 5V, bidirectional 4:1, 2-channel |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R7,61200 | R76,12 |
| 25 | R6,82240 | R170,56 |
| 100 | R5,95870 | R595,87 |
| 250 | R5,54600 | R1 386,50 |
| 500 | R5,29762 | R2 648,81 |
| 1 000 | R5,09296 | R5 092,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,92441 | R9 848,82 |
| 4 000 | R4,78570 | R19 142,80 |
| 6 000 | R4,71627 | R28 297,62 |
| 10 000 | R4,63932 | R46 393,20 |
| 14 000 | R4,59433 | R64 320,62 |
| 20 000 | R4,55105 | R91 021,00 |











