BZX8850-B30YL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,66156

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R4,71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,82780
Datasheet
Zener Diode 30 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850-B30YL

DigiKey Part Number
1727-BZX8850-B30YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850-B30YL
Description
DIODE ZENER 30V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,75426R7 542,60
20 000R0,68533R13 706,60
30 000R0,65020R19 506,00
50 000R0,61070R30 535,00
70 000R0,58730R41 111,00
100 000R0,56456R56 456,00
250 000R0,51672R129 180,00
Manufacturers Standard Package