Parametric Equivalent
Parametric Equivalent

BZX884S-C30-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C30-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C30-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C30-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C30-QYL |
Description | DIODE ZENER 30V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 30 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | R0,55244 | R16 573,20 |


