BZX84W-C7V5-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,51308
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,62320
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 109 817
Unit Price: R1,00824
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 760
Unit Price: R3,36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,48278
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 90 000
Unit Price: R0,67216
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 65 995
Unit Price: R2,35000
Datasheet
Zener Diode 7.45 V 275 mW ±6.04% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.45 V 275 mW ±6.04% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C7V5-QF

DigiKey Part Number
1727-BZX84W-C7V5-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C7V5-QF
Description
DIODE ZENER 7.45V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 7.45 V 275 mW ±6.04% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.04%
Power - Max
275 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,39459R3 945,90
20 000R0,35450R7 090,00
30 000R0,33405R10 021,50
50 000R0,31106R15 553,00
70 000R0,29743R20 820,10
100 000R0,28418R28 418,00
250 000R0,25510R63 775,00
500 000R0,23712R118 560,00
Manufacturers Standard Package