


BZX84W-C7V5X | |
|---|---|
DigiKey Part Number | 1727-8320-2-ND - Tape & Reel (TR) 1727-8320-1-ND - Cut Tape (CT) 1727-8320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C7V5X |
Description | DIODE ZENER 7.5V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,46917 | R1 407,51 |
| 6 000 | R0,41657 | R2 499,42 |
| 9 000 | R0,38972 | R3 507,48 |
| 15 000 | R0,35949 | R5 392,35 |
| 21 000 | R0,34157 | R7 172,97 |
| 30 000 | R0,32413 | R9 723,90 |
| 75 000 | R0,28582 | R21 436,50 |
| 150 000 | R0,26213 | R39 319,50 |
| 300 000 | R0,24220 | R72 660,00 |

