Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C36-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C36-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C36-QX |
Description | DIODE ZENER 36V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 275 mW ±5.56% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,48278 | R1 448,34 |
| 6 000 | R0,42884 | R2 573,04 |
| 9 000 | R0,40130 | R3 611,70 |
| 15 000 | R0,37030 | R5 554,50 |
| 21 000 | R0,35193 | R7 390,53 |
| 30 000 | R0,33405 | R10 021,50 |
| 75 000 | R0,29478 | R22 108,50 |
| 150 000 | R0,27049 | R40 573,50 |
| 300 000 | R0,25006 | R75 018,00 |


