


BZX84W-C36F | |
|---|---|
DigiKey Part Number | 1727-8301-2-ND - Tape & Reel (TR) 1727-8301-1-ND - Cut Tape (CT) 1727-8301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C36F |
Description | DIODE ZENER 36V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,38317 | R3 831,70 |
| 20 000 | R0,34408 | R6 881,60 |
| 30 000 | R0,32413 | R9 723,90 |
| 50 000 | R0,30170 | R15 085,00 |
| 70 000 | R0,28841 | R20 188,70 |
| 100 000 | R0,27549 | R27 549,00 |
| 250 000 | R0,24711 | R61 777,50 |
| 500 000 | R0,22958 | R114 790,00 |

