Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX585-C11YL | |
|---|---|
DigiKey Part Number | 1727-BZX585-C11YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C11YL |
Description | DIODE ZENER 11V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,62320 | R4 985,60 |
| 16 000 | R0,56271 | R9 003,36 |
| 24 000 | R0,53187 | R12 764,88 |
| 40 000 | R0,49719 | R19 887,60 |
| 56 000 | R0,47664 | R26 691,84 |
| 80 000 | R0,45667 | R36 533,60 |
| 200 000 | R0,41282 | R82 564,00 |
| 400 000 | R0,39069 | R156 276,00 |



