BZX585-C11-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,62320
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R0,97463
Datasheet
Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C11-QX

DigiKey Part Number
1727-BZX585-C11-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C11-QX
Description
DIODE ZENER 11V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,78290R2 348,70
6 000R0,70090R4 205,40
9 000R0,65903R5 931,27
15 000R0,61197R9 179,55
21 000R0,58408R12 265,68
30 000R0,55694R16 708,20
75 000R0,49737R37 302,75
150 000R0,46056R69 084,00
300 000R0,42961R128 883,00
Manufacturers Standard Package