Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B7V5X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B7V5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B7V5X |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,69188 | R2 075,64 |
| 6 000 | R0,61816 | R3 708,96 |
| 9 000 | R0,58052 | R5 224,68 |
| 15 000 | R0,53818 | R8 072,70 |
| 21 000 | R0,51308 | R10 774,68 |
| 30 000 | R0,48868 | R14 660,40 |
| 75 000 | R0,43508 | R32 631,00 |
| 150 000 | R0,40195 | R60 292,50 |
| 300 000 | R0,37410 | R112 230,00 |


