BZX38450-B7V5-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 562
Unit Price: R12,10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,61687
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,69188
Datasheet
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B7V5-QX

DigiKey Part Number
1727-BZX38450-B7V5-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B7V5-QX
Description
DIODE ZENER 7.5V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,71641R2 149,23
6 000R0,64046R3 842,76
9 000R0,60166R5 414,94
15 000R0,55804R8 370,60
21 000R0,53218R11 175,78
30 000R0,50704R15 211,20
75 000R0,45182R33 886,50
150 000R0,41768R62 652,00
300 000R0,38899R116 697,00
Manufacturers Standard Package