BZT52H-A6V2-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 834
Unit Price: R3,53000
Datasheet
Zener Diode 6.2 V 375 mW ±1.13% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A6V2-QX

DigiKey Part Number
1727-BZT52H-A6V2-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-A6V2-QXCT-ND - Cut Tape (CT)
1727-BZT52H-A6V2-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-A6V2-QX
Description
DIODE ZENER 6.2V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 6.2 V 375 mW ±1.13% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.13%
Power - Max
375 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,10000R12,10
10R7,44400R74,44
100R4,77400R477,40
500R3,61992R1 809,96
1 000R3,24737R3 247,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,56816R7 704,48
6 000R2,34713R14 082,78
9 000R2,23448R20 110,32
15 000R2,10789R31 618,35
21 000R2,03292R42 691,32
30 000R1,96007R58 802,10
75 000R1,89885R142 413,75
Manufacturers Standard Package