Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
BZT52B18

MMSZ5234B RHG

DigiKey Part Number
1801-MMSZ5234BRHGTR-ND - Tape & Reel (TR)
1801-MMSZ5234BRHGCT-ND - Cut Tape (CT)
1801-MMSZ5234BRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5234B RHG
Description
DIODE ZENER 6.2V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5234B RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 834
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,18500R21,85
100R1,34770R134,77
500R0,98472R492,36
1 000R0,86675R866,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,71641R2 149,23
6 000R0,64046R3 842,76
9 000R0,60166R5 414,94
15 000R0,55804R8 370,60
21 000R0,53218R11 175,78
30 000R0,50704R15 211,20
75 000R0,45182R33 886,50
150 000R0,41768R62 652,00
300 000R0,38899R116 697,00
Manufacturers Standard Package