Parametric Equivalent
Parametric Equivalent

BC56PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC56PAS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC56PAS-QX |
Description | TRANS NPN 80V 1A DFN2020D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 2V |
Mfr | Power - Max 420 mW |
Series | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package DFN2020D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC56-10PAS-QX | Nexperia USA Inc. | 0 | 1727-BC56-10PAS-QXCT-ND | R3,11000 | Parametric Equivalent |
| BC56-16PAS-QX | Nexperia USA Inc. | 0 | 1727-BC56-16PAS-QXCT-ND | R3,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,27998 | R3 839,94 |


