BC56-16PAS-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R1,27998
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC56-16PAS-QX

DigiKey Part Number
1727-BC56-16PAS-QXTR-ND - Tape & Reel (TR)
1727-BC56-16PAS-QXCT-ND - Cut Tape (CT)
1727-BC56-16PAS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC56-16PAS-QX
Description
TRANS NPN 80V 1A DFN2020D-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 2V
Mfr
Power - Max
420 mW
Series
Frequency - Transition
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
3-UDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
DFN2020D-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC56-10PAS-QXNexperia USA Inc.01727-BC56-10PAS-QXCT-NDR3,11000Parametric Equivalent
BC56PAS-QXNexperia USA Inc.01727-BC56PAS-QXTR-NDR1,27998Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,11000R3,11
10R2,12700R21,27
25R1,87840R46,96
100R1,60170R160,17
250R1,46856R367,14
500R1,38806R694,03
1 000R1,32181R1 321,81
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,27998R3 839,94
Manufacturers Standard Package