
BLM 2 SMD 10 G SM | |
|---|---|
DigiKey Part Number | 5496-BLM2SMD10GSM-ND |
Manufacturer | |
Manufacturer Product Number | BLM 2 SMD 10 G SM |
Description | pitch 1.27 x 2.54 mm; suitable f |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Number of Positions | ||
Number of Positions Loaded | 10 | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical, Telecommunications | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | Square | |
Contact Material | Bronze | |
Contact Finish Thickness - Post | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R39,32167 | R235,93 |

