Fischer Elektronik Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 000 Marketplace | 10 : R16,37600 Bulk | Bulk | Active | Header | Precision | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Gold | 10.0µin (0.25µm) | - | 0.050" (1.27mm) | 0.091" (2.30mm) | -40°C ~ 163°C | UL94 V-0 | Gold | 1.5A | 60VDC | |||
1 000 Marketplace | 10 : R16,37600 Bulk | Bulk | Active | Header | Forked | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Gold | 7.87µin (0.200µm) | - | 0.217" (5.50mm) | 0.118" (3.00mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R16,37600 Bulk | Bulk | Active | Header | Precision | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Gold | 29.5µin (0.75µm) | - | 0.276" (7.00mm) | 0.122" (3.10mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 3A | 150VDC | |||
900 Marketplace | 10 : R16,37600 Bulk | Bulk | Active | Header | Precision | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Gold | 29.5µin (0.75µm) | - | 0.276" (7.00mm) | 0.122" (3.10mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 3A | 150VDC | |||
1 000 Marketplace | 10 : R16,69700 Bulk | Bulk | Active | Header | Precision | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Gold | 29.5µin (0.75µm) | - | 0.276" (7.00mm) | 0.126" (3.20mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 3A | 150VDC | |||
1 000 Marketplace | 10 : R16,85800 Bulk | Bulk | Active | Header | Forked | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.315" (8.00mm) | 0.130" (3.30mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R16,85800 Bulk | Bulk | Active | Header | Precision | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | - | 0.098" (2.50mm) | - | -40°C ~ 163°C | UL94 V-0 | Tin | 1.5A | 60VDC | |||
1 000 Marketplace | 10 : R17,33900 Bulk | Bulk | Active | Header | Precision | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | - | 0.050" (1.27mm) | 0.091" (2.30mm) | -40°C ~ 163°C | UL94 V-0 | Gold | 1.5A | 60VDC | |||
980 Marketplace | 10 : R17,50000 Bulk | Bulk | Active | Header | Precision | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.130" (3.30mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 3A | 150VDC | |||
1 000 Marketplace | 10 : R17,82100 Bulk | Bulk | Active | Header | Forked | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Gold | 7.87µin (0.200µm) | - | 0.335" (8.50mm) | 0.118" (3.00mm) | -40°C ~ 163°C | UL94 V-0 | Gold | 1.5A | 125VAC | |||
1 000 Marketplace | 10 : R17,82100 Bulk | Bulk | Active | Header | Forked | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.315" (8.00mm) | 0.138" (3.50mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
970 Marketplace | 10 : R17,82100 Bulk | Bulk | Active | Header | Precision | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.126" (3.20mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 3A | 150VDC | |||
1 000 Marketplace | 10 : R17,98200 Bulk | Bulk | Active | Header | Forked | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.315" (8.00mm) | 0.130" (3.30mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R17,98200 Bulk | Bulk | Active | Header | Forked | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | 0.118" (3.00mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R18,14200 Tube | Tube | Active | Header | Forked | 15 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | - | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R18,14200 Tube | Tube | Active | Header | Forked | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | 0.173" (4.40mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R18,14200 Bulk | Bulk | Active | Header | Forked | 15 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | - | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R18,30300 Bulk | Bulk | Active | Header | Forked | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | 0.118" (3.00mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R18,46300 Tube | Tube | Active | Header | Forked | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | - | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R18,78400 Bulk | Bulk | Active | Header | Forked | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.335" (8.50mm) | 0.118" (3.00mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 1.5A | 125VAC | |||
990 Marketplace | 10 : R18,94500 Bulk | Bulk | Active | Header | Forked | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Gold | 7.87µin (0.200µm) | - | 0.217" (5.50mm) | 0.118" (3.00mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R19,10500 Bulk | Bulk | Active | Header | Forked | 16 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.315" (8.00mm) | 0.130" (3.30mm) | -40°C ~ 200°C | UL94 V-0 | Tin | 3A | 125VAC | |||
1 000 Marketplace | 10 : R19,10500 Bulk | Bulk | Active | Header | Precision | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Gold | 10.0µin (0.25µm) | - | 0.050" (1.27mm) | 0.110" (2.80mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 1.5A | 60VDC | |||
1 000 Marketplace | 10 : R19,10500 Bulk | Bulk | Active | Header | Precision | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.157" (4.00mm) | -40°C ~ 163°C | UL94 V-0 | Gold | 1.5A | 60VDC | |||
1 000 Marketplace | 10 : R19,10500 Bulk | Bulk | Active | Header | Precision | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | - | 0.165" (4.20mm) | 0.126" (3.20mm) | -40°C ~ 163°C | UL94 V-0 | Tin | 2.5A | 100VDC |